EVL2460-J-00A

Monolithic Power Systems (MPS)
946-EVL2460-J-00A
EVL2460-J-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2460

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.45 €22.45

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12.5 V to 45 V
12 V
MP2460GJ
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: US
Dimensions: 50.8 mm x 50.8 mm
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

EVL2460-J-00A Converter Evaluation Board

Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board is designed to demonstrate the capabilities of the MP2460. The MPS2460 is a high-frequency, step-down switching regulator with an integrated low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET). The Monolithic Power Systems (MPS) MP2460 can provide up to 0.6A of output current (IOUT) with current mode control for fast loop response.