EVKT-MP2797-0002

Monolithic Power Systems (MPS)
946-EVKT-MP2797-0002
EVKT-MP2797-0002

Mfr.:

Description:
Power Management IC Development Tools MP2797 Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€167.70 €167.70

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
18 V to 75.2 V
MP2797
MP2797
Brand: Monolithic Power Systems (MPS)
Dimensions: 14 cm x 9.6 cm
Interface Type: I2C, SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2797-0000/0002 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2797-0000/0002 Evaluation Kits are designed to demonstrate the capabilities of the MP2797, a robust battery management device. This MP2797 offers a protection solution for 7-cell to 16-cell series battery systems and Analog Front-End (AFE) monitoring. The EVKT-MP2797-0000/0002 evaluation kits feature an I2C or SPI interface with an 8-bit Cyclic Redundancy Check (CRC), integrated High-Side MOSFET (HS-FET) driver, and random cell connection tolerance. These evaluation kits are available in a package of TQFP-48 (7mm x 7mm). The EVKT-MP2796-0000/0002 evaluation kits operate at 18V to 75.2V battery pack voltage and 0V to 5V cell voltage. These evaluation kits can drive external balancing transistors and are used in automatic or manual control.