EV68M17A

Microchip Technology
579-EV68M17A
EV68M17A

Mfr.:

Description:
Power Management IC Development Tools dsPIC33AK128MC106 Motor Control DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.34 €12.34

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
dsPIC33AK128MC106
Brand: Microchip Technology
For Use With: Motor Control DIM
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

EV68M17A dsPIC33AK128MC106 Motor Control DIM

Microchip Technology EV68M17A dsPIC33AK128MC106 Motor Control DIM features a dsPIC33AK128MC106 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology EV68M17A DIM is designed to evaluate the dsPIC33AK128MC106 DSC family in motor control applications. The device supports motor current feedback using either the three on-chip op-amps or op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.