EVK30300

e-peas
120-EVK30300
EVK30300

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Energy Harvesting Evaluation Board (AEM30300 - Vibration) 2AAEM30300C0012

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.85 €79.85

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
100 mV to 4.5 V
-
AEM30300
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: RF Harvesters, Vibration Harvesters, Various Storage Elements
Interface Type: -
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM30300C001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A991.a.2

EVK30300 Evaluation Board (2AAEM30300C0011)

e-peas EVK30300 Evaluation Board (2AAEM30300C0011) is a demonstration platform for the AEM30300 ambient energy battery charger IC. The AEM30300 is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to store energy in a storage element. The AEM30300 allows developers to extend battery lifetime and ultimately eliminate the primary energy storage element in a large range of applications.