DC3217A

Analog Devices
584-DC3217A
DC3217A

Mfr.:

Description:
Power Management IC Development Tools LTC3311-0.75 12.5A 2MHz Auto Buck

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€112.80 €112.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 3.6 V
750 mV
LTC3311-0.75
LTC3311
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC3311 Demonstration Boards

Analog Devices Inc. LTC3311 Demonstration Boards are demonstration and development platforms for the LTC3311 Synchronous Step-Down Silent Switcher® devices. The LTC3311 Silent Switchers are very small, low-noise, monolithic step-down DC-DC converters capable of providing up to 12.5A of output current from a 2.25V to 5.5V input supply. These devices employ Silent Switcher architecture to achieve low EMI and high efficiency at switching frequencies as high as 5MHz.