X-NUCLEO-OUT05A1

STMicroelectronics
511-X-NUCLEO-OUT05A1
X-NUCLEO-OUT05A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS1025H for STM32 Nucleo

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€38.57 €38.57

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
8 V to 33 V
IPS1025H
Brand: STMicroelectronics
Description/Function: Single High-Side Switch
For Use With: STM32 Nucleo
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

X-NUCLEO-OUT05A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT05A1 Expansion Board is used to evaluate the driving and diagnostic capabilities of the IPS1025H. The IPS1025H is a single high-side smart power solid state relay, in a digital output module connected to 2.5A industrial loads. The X-NUCLEO-OUT05A1 interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.