SN75LVCP601EVM

Texas Instruments
595-SN75LVCP601EVM
SN75LVCP601EVM

Mfr.:

Description:
Interface Development Tools SN75LVCP601 Eval Mod ule

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€222.48 €222.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Equalizer / Driver / Redriver
SN75LVCP601
Bulk
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Two channel SATA 6 Gbps redriver/equalizer evaluation module
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SN75LVCP601
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

SN75LVCP601EVM Evaluation Module

Texas Instruments SN75LVCP601EVM Evaluation Module is designed to facilitate easy evaluation of the LVCP601 using internal SATA connectors. Physical switches allow for simple configuration of the equalization, de-emphasis, and operation mode settings of the LVCP601. The Texas Instruments SN75LVCP601EVM has two internal SATA connectors. One is for the host side and one is for the device side of the redriver. This module also runs on a 3V supply voltage derived from the standard SATA power connection.