ISO7721DWVEVM

Texas Instruments
595-ISO7721DWVEVM
ISO7721DWVEVM

Mfr.:

Description:
Interface Development Tools EVM FOR ISO7721DWV

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Digital Isolator
ISO7721DWV
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7721DWV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ISO7721DWVEVM Isolator Evaluation Module (EVM)

Texas Instruments ISO7721DWVEVM Isolator Evaluation Module (EVM) is used to evaluate the ISO7721. The ISO7721 is a high-performance, reinforced two-channel digital isolator in an 8-Pin WB SOIC package. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.