ISO1644DWEVM

Texas Instruments
595-ISO1644DWEVM
ISO1644DWEVM

Mfr.:

Description:
Interface Development Tools ISO1644 ISO1643 and ISO1642 evaluation

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
I2C Isolator
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 3 V to 5.5 V, 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO1644DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

ISO1644DWEVM Isolator Evaluation Module (EVM)

Texas Instruments ISO1644DWEVM Isolator Evaluation Module (EVM) helps designers evaluate the ISO1642, ISO1643, and ISO1644 devices performance for quick development. This module also provides an analysis of data transmission systems using TI's ISO1642, ISO1643, and ISO1644 isolated I²C devices, with general-purpose input and output channels in 16-pin DW packages. The ISO1644DWEVM can be used to evaluate different signal and electrical parameters of the ISO1642, ISO1643, and ISO1644 devices. The user applies test signals and sequences to the device channels to evaluate performance characteristics such as propagation delay, rise and fall times, and power consumption for different device conditions. Users can evaluate these parameters in their lab environment.