X-NUCLEO-ISO1A1

STMicroelectronics
511-X-NUCLEO-ISO1A1
X-NUCLEO-ISO1A1

Mfr.:

Description:
Interface Development Tools Industrial isolated input/output expansion board STISO620, CLT03-2Q3, IPS1025HQ

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€39.13 €39.13

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
STM32
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Nucleo Board
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

X-NUCLEO-ISO1A1 Isolated I/O Expansion board

STMicroelectronics X-NUCLEO-ISO1A1 Isolated I/O Expansion board is designed to expand the STM32 Nucleo board and provide micro-PLC functionality. This board with isolated industrial input/output allows rapid evaluation of the onboard ICs using the X-CUBE-ISO1 software package. The two X-NUCLEO-ISO1A1 boards can be stacked together on top of an STM32 nucleo board with the right selection of jumpers on the expansion board. This expansion board includes provision for Arduino connections. The X-NUCLEO-ISO1A1 board is RoHS compliant and is ideal for programmable logic controller applications.