KIT-UCANS32K1SIC

NXP Semiconductors
771-KIT-UCANS32K1SIC
KIT-UCANS32K1SIC

Mfr.:

Description:
Interface Development Tools Kit for Universal CAN Node adapter board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.82 €35.82

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935432052598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

KIT-UCANS32K1SIC CAN SIC Evaluation Kit

NXP Semiconductors KIT-UCANS32K1SIC CAN SIC Evaluation Kit is a Controller Area Network (CAN) Signal Improvement Capability (SIC) reference design based on the TJA1463 CAN SIC Transceiver. CAN SIC technology enables more complex networks and CAN FD communication up to 8Mbps by reducing the effects of signal ringing. The KIT-UCANS32K1SIC Evaluation Kit provides two CAN SIC interfaces and is controlled by a 32-bit Arm® Cortex®-M4 based S32K1 microcontroller. The KIT-UCANS32K1SIC also includes the EdgeLock® SE050 Secure Element for authentication and encryption development.