MIKROE-3933

Mikroe
932-MIKROE-3933
MIKROE-3933

Mfr.:

Description:
Interface Development Tools CAN FD Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.50 €21.50

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
CAN
TLE9252V
Brand: Mikroe
For Use With: 57.15 mm x 25.4 mm
Interface Type: GPIO, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: CAN FD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN FD Click

Mikroe CAN FD Click features an Infineon TLE9252V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. The TLE9252V works as an interface between the physical bus layer and the CAN protocol controller. The transceiver drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, cluster modules, radar applications, and HVAC.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.