MAX14827EVKIT#

Analog Devices / Maxim Integrated
700-MAX14827EVKIT#
MAX14827EVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation Kit for Low Power IO-Link Dev

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€131.21 €131.21

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Link
MAX14827
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluated the MAX14827 IO-Link device transceiver
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX14827
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX14827EVKIT Evaluation Kit

Analog Devices MAX14827EVKIT Evaluation Kit is a demonstration and development platform for the MAX14827A IO-Link Device Transceiver. The Analog Devices Evaluation Kit is designed to operate as a stand-alone board or with a mbed board for easy software evaluation. The power supply, regulator input, and output pins are connected to convenient connectors for easy probing. The logic input and output pins are also provided with convenient connectors for logic testing.