KTU1121AEUAJ-MMEV01

Kinetic Technologies
389-121AEUAJ-MMEV01
KTU1121AEUAJ-MMEV01

Mfr.:

Description:
Interface Development Tools KTU1121A Evaluation Kit - USB Type-C Port Protector for CC and SBU Pins

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€33.36 €33.36

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB Type-C
KTU1121A
Bulk
Brand: Kinetic Technologies
Product Type: Interface Development Tools
Series: KTU1121A
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

KTU1121A Evaluation Kit

Kinetic Technologies KTU1121A Evaluation Kit is designed to demonstrate and evaluate the KTU1121A USB Type-C™ CC and SBU pin protection switch functionality, performance, and PCB layout. This evaluation kit includes a fully assembled and tested PCB with the KTU1121A IC installed and a printed copy of the quick start guide. The KTU1121A evaluation kit features a 2.5V to 5.5V input operating voltage range and a -0.3V to 24V output withstand voltage range. Other features include -0.3V to 4.5V SBU1/2 switch operating voltage range, -0.3V to 5.5V CC1/2 switch operating voltage range, and 5.9V OVP rising maximum system voltage. This evaluation kit comes in a TQFN33-20 package and is RoHS-compliant. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.