UMFT4222EV-D

FTDI
895-UMFT4222EV-D
UMFT4222EV-D

Mfr.:

Description:
Interface Development Tools FT4222HQ-D Eval Mod USB Hi-Speed MultiCh

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,736
436
Pending
200
Expected 18/02/2026
600
Expected 03/04/2026
500
Expected 09/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.88 €14.88
€14.84 €148.40
€14.82 €741.00
€14.80 €1,480.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB 2.0
FT4222H
Bulk
Brand: FTDI
Product Type: Interface Development Tools
Series: FT4222
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: H-CHIP
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UMFT4222EV Development Module

FTDI UMFT4222EV Development Module is an evaluation and prototyping platform for the FT4222H USB 2.0 to Quad SPI / I2C Bridge IC. The FT4222H provides a highly advanced, feature-rich single-chip bridging solution with support for multiple data lines and a wide variety of configurations to maximize design flexibility. The FT4222H's SPI configurable interface allows the device to serve as an SPI Master/Slave interface controller and support all 4 SPI modes. The device delivers single, dual, and quad data width transfer with total data rates of up to 27Mbit/s. The integrated configurable I2C Master/Slave interface controller conforms completely with both I2C v2.1 and v3.0 specifications.