UMFT240XE-01

FTDI
895-UMFT240XE-01
UMFT240XE-01

Mfr.:

Description:
Interface Development Tools USB to 8-Bit 245 FIFO Module

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.73 €13.73
€12.29 €122.90
€12.18 €609.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to FIFO
FT240XQ
Bulk
Brand: FTDI
Description/Function: USB to 8bit 245 FIFO evaluation module
Dimensions: 29.02 mm x 19.24 mm x 9.2 mm
For Use With: FT240XQ
Interface Type: I2C, FIFO, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: UMFT-D
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FT-X Development Modules

FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.