2263

Adafruit
485-2263
2263

Mfr.:

Description:
Interface Development Tools GPIO Reference Card for RasPi B+/Pi 2

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.15 €2.15

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Prototyping
GPIO
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: GPIO Reference Card
For Use With: Raspberry Pi Model B+/Pi 2/Pi 3
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8473302000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

GPIO Reference Card for Raspberry Pi B+/Pi 2/Pi 3

Adafruit GPIO Reference Card for Raspberry Pi B+/Pi 2/Pi 3 makes connecting wires to the Raspberry Pi GPIO easy with no soldering required. This reference board can be used to see if the wires are connected correctly. The pins are grouped into categories like I2C, IO, UART, SPI, and power. The card is only 0.8mm thick and slides right onto the 2x20 GPIO header. Jumper wires plug right in with female sockets on top. This version works with the Raspberry Pi Model B+ / Pi 2 / Pi 3.