MAX22513EVKIT#

Analog Devices / Maxim Integrated
700-MAX22513EVKIT#
MAX22513EVKIT#

Mfr.:

Description:
Interface Development Tools Evkit for Surge Protected Dual Driver IO

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€186.47 €186.47

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Sensor Interface
MAX22513
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Series: MAX22513
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX22513 Evaluation Kit

Analog Devices MAX22513 Evaluation Kit is a fully assembled and tested circuit board that consists of an evaluation board and software. The kit evaluates the MAX22513 IO-Link® device transceiver with integrated DC-DC buck regulators. The kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22513. The Analog Devices MAX22513 Evaluation Kit connects to a PC using a USB-A-to-micro-B cable.