TSW1265EVM

Texas Instruments
595-TSW1265EVM
TSW1265EVM

Mfr.:

Description:
Data Conversion IC Development Tools WB Dual Rec Ref Des & Eval Platform

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€557.88 €557.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS4249
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: TSW1265
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
8473300499
ECCN:
EAR99

TSW1265 Dual Receiver Reference Design

Texas Instruments TSW1265 Wideband Dual Receiver Reference Design is an evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital predistortion. Each evaluation module signal chain contains a complex demodulator (LMH6521) and ADS5402 12-bit ADC. The signal chain can be configured for a variety of frequency plans by modifying the on-board filter components. Both evaluation boards also include the LMK04800 dual-PLL clock jitter cleaner and generator to provide an on-board low-noise clocking solution. A software GUI is provided to allow for configuration of the ADS4249 and LMK04800. The gain of the LMH6521 DVGA can be controlled through the GUI or alternatively through the high speed connector with an FPGA. The evaluation module is designed to mate with the TSW1400EVM pattern capture and generation board to capture data from the ADS4249. Signal analysis can then be performed with the High Speed Data Converter Pro software tool.