ADS5400EVM

Texas Instruments
595-ADS5400EVM
ADS5400EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5400 Eval Mod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,675.88 €1,675.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS5400
3.3 V to 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Data Conversion IC Development Tools
Series: ADS5400
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Module: ADS5400EVM

The Texas Instruments ADS5400EVM evaluation module provides a platform for evaluating the analog-to-digital converter (ADC) under various signal, reference, and supply conditions. This TI evaluation module provides an external SMA connector for input of the ADC clock. The single-ended input is converted into a differential signal at the input of the device. The ADS5400EVM can be powered directly from 5V for the ADC analog supply or EVM jumper settings can be modified to use the onboard power solution from TI. The input power supply voltage range for this TI evaluation module can be 6V to 36V only if the onboard TI power solution is used.