MIKROE-4758

Mikroe
932-MIKROE-4758
MIKROE-4758

Mfr.:

Description:
Data Conversion IC Development Tools ISO ADC 5 Click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 03/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.52 €27.52

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
MAX22530
3.3 V to 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Binary Input Modules
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ISO ADC 5 Click

Mikroe ISO ADC 5 Click features the Maxim Integrated MAX22530 12-bit, analog-to-digital converter (ADC), providing 5kVRMS isolation. The ADC and all field-side circuits are powered by an integrated, isolated DC-DC converter. It can verify field-side functionality even when there is no input signal or other field-side supply. The 12-bit ADC core has a sample rate of typically 20ksps per channel, where ADC data is available through the SPI interface.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.