DC2620A-A

Analog Devices
584-DC2620A-A
DC2620A-A

Mfr.:

Description:
Data Conversion IC Development Tools A 7-B C DAC w/ PMBus Int

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€93.08 €93.08

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
DAC
LTC7106EDDB
2.5 V to 5.5 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC7106
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 327.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2620A-A Demo Board for the LTC7106 DAC

Analog Devices DC2620A-A Demonstration Board is used to evaluate the LTC7106 precision, bidirectional, 7-Bit current DAC with PMBus interface. The DC2620A-A Demonstration Board features Demonstration Circuit 2620A-A with the LTC7106EDDB DAC. Designers can use the DC2620A-A to adjust the output voltage of any conventional VFB referenced regulator. The LTC7106 DACs work with the majority of power management controllers, regulators, and modules to enable digital control of the output voltage.