EVAL-CN0552-PMDZ

Analog Devices
584-EVALCN0552PMDZ
EVAL-CN0552-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools AD7746 PMOD breakout board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.30 €34.30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Data Conversion IC Development Tools
Series: CN0552
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0552-PMDZ Evaluation Board

Analog Devices Inc. EVAL-CN0552-PMDZ Evaluation Board is a demonstration and development platform for the AD7746 Capacitance-to-Digital Converter (CDC). The AD7746 consists of a second-order (Σ-Δ or charge balancing) modulator and a third-order digital filter. It works as a CDC for the capacitive inputs and as a classic Analog-to-Digital Converter (ADC) for the voltage input or the voltage from a temperature sensor. In addition to the converter, the AD7746 integrates a multiplexer, an excitation source and CAP DACs for the capacitive inputs, a temperature sensor, a voltage reference for the voltage and temperature inputs, a complete clock generator, control and calibration logic, and an I2C-compatible serial interface. The device has two capacitive inputs, which can be configured as single-ended or differential.