DC2789A-B

Analog Devices
584-DC2789A-B
DC2789A-B

Mfr.:

Description:
Data Conversion IC Development Tools LTC1662 Demo Board - 2-Channel, 10-Bit 3

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€97.31 €97.31

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
DAC
LTC1662
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC1662
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2789A Demo Board for LTC1661/LTC1662 DAC

Analog Devices Inc. DC2789A Demonstration Boards helps designers test the performance of the ultra-low power 2-channel 10-Bit LTC1661/LTC1662 Micropower DACs. Each buffered LTC1661 DAC draws only 60μA total supply current and is capable of supplying DC output currents in excess of 5mA. Each LTC1662 DAC channel is designed to draw a typical 1.7µA total supply-plus-reference operating current and is capable of supplying DC output currents in excess of 1mA. Both the LTC1661 and LTC1662 DACs reliably drive capacitive loads up to 1000pF.