EVAL-CN0372-PMDZ

Analog Devices
584-EVAL-CN0372-PMDZ
EVAL-CN0372-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools CN0372 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€62.05 €62.05

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisition
AD7091R-5, ADA4805-1, ADP1607, ADP5090
6 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: AD7091R-5, ADA4805-1, ADP1607, ADP5090
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: CN0372
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0372-PMDZ Evaluation Board

Analog Devices EVAL-CN0372-PMDZ Evaluation Board provides a platform to evaluate AD7091R-5, ADP5090, ADA48052-1, and ADP1607 devices. These boards operate along with SDP-PMD-IB1Z interposer board and EVAL-SDP-CB1Z System Demonstration Platform (SDP). The SDP controller board is used in conjunction with the CN0372 Evaluation Software to capture data and present results. The EVAL-CN0372-PMDZ evaluation board provides two interface options:

  • Interposer board and the evaluation board have 12-pin PMOD interface Type 2A
  • 8-pin I2C interface matching connector.Learn more

Learn more