CDCLVP1102EVM

Texas Instruments
595-CDCLVP1102EVM
CDCLVP1102EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCLVP1102 Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
Clock Buffer
CDCLVP1102
200 MHz, 2 GHz
Brand: Texas Instruments
Operating Supply Voltage: 2.375 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: CDCLVP1102
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Clock Buffer Eval Modules

The Texas Instruments CDCLVP1102EVM and CDCLVP2102EVM evaluation modules demonstrate the electrical performance of the CDCLVP1102 and CDCLVP2102 clock buffers. These TI evaluation modules allow complete validation of the clock buffer device functionalities. The TI CDCLVP1102EVM and CDCLVP2102EVM contain a board equipped with 50Ω SMA connectors and well-controlled 50Ω impedance microstrip transmission lines for optimum performance. These TI evaluation modules can use a supply voltage of 2.375V to 3.6V.