5P49V60-EVK

Renesas Electronics
972-5P49V60-EVK
5P49V60-EVK

Mfr.:

Description:
Clock & Timer Development Tools VersaClock 6E Automotive EVK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€117.30 €117.30

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
5P49V60
350 MHz
Bulk
Brand: Renesas Electronics
Product Type: Clock & Timer Development Tools
Series: 5P49V60
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VersaClock
Unit Weight: 533.212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

VersaClock® 6E 5P49V60 Evaluation Board

Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board is designed to evaluate the VersaClock 6E 5P49V60 programmable clock generator. This 5P49V60 evaluation board operates at a frequency of 350MHz and has an operating temperature range of -40°C to +105°C. Renesas Electronics 5P49V60 evaluation board meets the stringent jitter requirements of PCI Express® Gen 1.0/2.0/3.0.