MAX31342SHLD#

Analog Devices / Maxim Integrated
700-MAX31342SHLD#
MAX31342SHLD#

Mfr.:

Description:
Clock & Timer Development Tools Low Current Real Time Clock with IC Inte

Availability

Stock:
91 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€138.11 €138.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
MAX31342
32.768 kHz
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: Clock & Timer Development Tools
Series: MAX31342
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31342 Shield

Analog Devices MAX31342 Shield is a fully assembled and tested PCB to evaluate the MAX31342 low-current real-time clock (RTC) with an I2C interface. The shield operates from a single supply, either from USB or external power. The onboard crystal provides a 32.768kHz clock signal. This Analog Devices MAX31342 Shield is accessed through the I2C serial interface.