TPA3250D2EVM

Texas Instruments
595-TPA3250D2EVM
TPA3250D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3250D2EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€266.08 €266.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3250D2
18 V to 38 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TPA3250D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PurePath
Unit Weight: 612.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPA3250D2EVM PurePath Ultra-HD Evaluation Module

Texas Instruments TPA3250D2EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3250D2DDW integrated circuit. The TPA3250D2DDW is a high-performance class-D amplifier that enables true premium sound quality with high-efficiency class-D technology. This evaluation module supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels, and 4 SE (4.0) output channels configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3250D2DDW operation with differential or single-ended input signals to the EVM with differential inputs yielding the optimal performance. TPA3250D2EVM is a complete 2Vrms analog input 70W stereo continuous/130W peak power amplifier ready for evaluation and excellent listening experience.​