TPA2017D2RTJEVM

Texas Instruments
595-TPA2017D2RTJEVM
TPA2017D2RTJEVM

Mfr.:

Description:
Audio IC Development Tools TPA2017D2RTJEVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.58 €166.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TPA2017D2
4.5 V to 5.5 V
Brand: Texas Instruments
Operating Supply Current: 1 A
Output Power: 2 W
Product Type: Audio IC Development Tools
Series: TPA2017D2RTJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPA2017D2EVM Evaluation Module

The Texas Instruments TPA2017D2EVM evaluation module is a complete stand-alone audio board for the TPA2017D2 stereo, filter-free Class-D audio power amplifier with automatic gain control and dynamic range compression. The TPA2017D2 amplifier is included with this TI evaluation module and features AGC and DRC functions that enhance the perceived audio loudness and prevent speaker damage from overdrive.