LM48580EVM

Texas Instruments
595-LM48580EVM
LM48580EVM

Mfr.:

Description:
Audio IC Development Tools HAPTIC PIEZO ACTUATO R DRIVER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
LM48580
2.5 V to 5.5 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: LM48580
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM48580EVM Evaluation Module

Texas Instruments LM48580EVM Evaluation Module uses a simplistic design in a fully-populated demonstration board to assess the LM48580 High Voltage Drivers through hardware settings. When connected to an external power supply and a signal source, the LM48580EVM Evaluation Module easily demonstrates the features of the amplifier. The LM48580 consumes 2.7mA of quiescent current from a 3.6V supply while driving up to 30Vp-p output. Additional features can be tested using jumpers from configured gain (18dB, 24dB, and 30dB) and shutdown pins. The low power shutdown mode feature reduces quiescent current consumption to 0.5μA.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€174.92 €174.92