TLV9001DPWEVM

Texas Instruments
595-TLV9001DPWEVM
TLV9001DPWEVM

Mfr.:

Description:
Amplifier IC Development Tools TLV9001DPWEVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.36 €22.36

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
TLV9001
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: TLV9001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLV9001DPWEVM Op Amp Evaluation Module (EVM)

Texas Instruments TLV9001DPWEVM Operational Amplifier Evaluation Module (EVM) tests the performance of the TLV9001DPW. The TLV9001DPW is a 1-channel, 1MHz, RRIO, 1.8V to 5.5V operational amplifier. The boards arrive with the TLV9001DPW populated on the evaluation module to allow users to populate the passive components for the user's desired circuit configuration. The TLV9001DPWEVM can easily be configured as an inverting, non-inverting, and difference amplifier, allowing engineers to evaluate and verify design concepts quickly. From datasheet to simulation to evaluation, the Texas Instruments TLV9001DPWEVM will give the user the confidence to move forward with your design quickly.