ADL5308-EVALZ

Analog Devices
584-ADL5308-EVALZ
ADL5308-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools ADL5308 Eval Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€265.42 €265.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Logarithmic Amplifiers
ADL5308
5 V
Bulk
Brand: Analog Devices
Interface Type: I2C
Product Type: Amplifier IC Development Tools
Series: ADL5308
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADL5308 Evaluation Board & Kit

Analog Devices ADL5308 Evaluation Board and Kit is configured to evaluate the operation of the ADL5308 logarithmic converter IC. The ADL5308 is a monolithic logarithmic transimpedance amplifier optimized for measuring low frequency and wide dynamic range signal power in fiber optic systems. The logarithmic slope and intercept are both factory-trimmed to a nominal value of 200mV/dec and 10pA, respectively. Both can be adjusted through the I2C interface. The ADI ADL5308 evaluation board offers a comparator reference and output connectors with adjustable hysteresis.