UCC21551CQEVM-079

Texas Instruments
595-UCC21551CQEVM079
UCC21551CQEVM-079

Mfr.:

Description:
Power Management IC Development Tools UCC21551 evaluation module for 4-A 6-A

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.96 €65.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
5 V
13.5 V to 25 V
UCC21551
UCC21551CQ-079
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Dual-Channel Isolated Gate Driver
Interface Type: Analog
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC21551CQEVM-079 Evaluation Module

Texas Instruments UCC21551CQEVM-079 Evaluation Module comprehensively evaluates the functionality of the UCC21551. The UCC21551CQEVM has a two-layer copper PCB with multiple test points and jumpers. The TI UCC21551CQEVM features PWM input control, sockets for discrete FETs, onboard adjustable power supply, external active clamp for low-side protection, bootstrapped high side, negative gate-voltage capability, configurable deadtime switches, EN/DIS jumpers, and socket for Wolfspeed XM3 SiC-based half-bridge power modules.