EVSPIN32G4-DUAL

STMicroelectronics
511-EVSPIN32G4-DUAL
EVSPIN32G4-DUAL

Mfr.:

Description:
Power Management IC Development Tools STSPIN32G4 & STDRIVE101 demonstration board for driving two BLDC motors

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
17
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€162.11 €162.11

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
10 V to 74 V
STDRIVE101, STSPIN32G4
Brand: STMicroelectronics
For Use With: 3-Phase Brushless Motors
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVSPIN32G4-DUAL Demonstration Board

STMicroelectronics EVSPIN32G4-DUAL Demonstration Board is based on the STSPIN32G4 and STDRIVE101 for applications using two three-phase brushless motors. The STSPIN32G4 is a system in package integrating into a 9mm x 9mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and one mixed signal STM32G431 microcontroller. The STDRIVE101 is a triple half-bridge gate driver in a compact 4mm x 4mm VFQPN package featuring 600mA current capability and embedded protections.