MCP46XXEV

Microchip Technology
579-MCP46XXEV
MCP46XXEV

Mfr.:

Description:
Digital Potentiometer Development Tools MCP46XX Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.06 €36.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Boards
MCP4661
10 kOhms
2.7 V to 5.5 V
Brand: Microchip Technology
Description/Function: Digital Potentiometer Evaluation Board
Dimensions: 99.06 mm x 53.34 mm
For Use With: MCP4631, MCP4641, MCP4651, MCP4661
Interface Type: I2C
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
MXHTS:
8473300401
ECCN:
3E991

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

FEATURED PRODUCTS
MICROCHIP