ADM00804

Microchip Technology
579-ADM00804
ADM00804

Mfr.:

Description:
Power Management IC Development Tools MIC28514 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€80.50 €80.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
10 V to 75 V
800 mV, 1.2 V, 2.5 V, 3.3 V, 5 V, 12 V
MIC28514
Brand: Microchip Technology
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 202.508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MIC28514 Evaluation Board (ADM00804)

Microchip Technology MIC28514 Evaluation Board (ADM00804) is a demonstration and development platform for the MIC28514 Switching Voltage Regulator. The  MIC28514  is an adaptive on-time synchronous DC-DC buck regulator with an external soft-start feature. This regulator is capable of providing up to 5A output current from an input voltage supply range of 4.5V to 75.0V.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.