STEVAL-ILD005V1

STMicroelectronics
511-STEVAL-ILD005V1
STEVAL-ILD005V1

Mfr.:

Description:
Power Management IC Development Tools Trailing edge phase control rotary wall dimmer based on STF17N62K3 power MOSFET

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€69.32 €69.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
230 VAC
STF17N62K3
STEVAL-ILD005V1
Brand: STMicroelectronics
Description/Function: Trailing edge phase control rotary wall dimmer
Maximum Operating Temperature: + 50 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

STEVAL-ILD005V1 Eval Board Rotary Wall Dimmer

STMicroelectronics STEVAL-ILD005V1 evaluation board implements a simple and cost-effective MOS-based reverse phase cut dimming solution for analog wall dimmers. It uses a pair of STF17N62K3 power MOSFETs controlled by a triple 3-input NOR gate to effectively dim either resistive or capacitive lighting loads. The AC analog control dimming technique employed allows for both on/off power switching and up/down dimming functions. A single linear rotary potentiometer equipped with a mechanical switch opens the circuit at the minimum setting.