W6300-EVB-Pico

WIZnet
950-W6300-EVB-PICO
W6300-EVB-Pico

Mfr.:

Description:
Ethernet Development Tools W6300-EVB-Pico is a microcontroller evaluation board based on the Raspberry Pi RP2040 and fully hardwired TCP/IP controller W6300

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
20
Expected 21/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.47 €11.47

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet, Raspberry Pi Pico
RP2040, W6300
QSPI
4.3 V to 5.5 V
Brand: WIZnet
Dimensions: 21 mm x 80 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Ethernet Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A991.b.1

W6300-EVB-Pico Evaluation Boards

WIZnet W6300-EVB-Pico Evaluation Boards are based on Raspberry Pi microcontrollers (MCUs) and the W6300 fully hardwired TCP/IP controllers. The W6300-EVB-Pico features the Raspberry Pi RP2040 MCU, while the W6300-EVB-Pico2 utilizes the Raspberry Pi RP2350 MCU. These WIZnet W6300-EVB-Pico evaluation boards work the same as the Raspberry Pi Pico board but with additional Ethernet via the W6300.