EVALMASTERGAN1

STMicroelectronics
511-EVALMASTERGAN1
EVALMASTERGAN1

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for MASTERGAN1 high power density half-bridge high voltage d

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€113.63 €113.63

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 6 V
3.3 V
MASTERGAN1
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALMASTERGAN Demonstration Boards

STMicroelectronics EVALMASTERGAN Demonstration Boards are an easy-to-use and quick-to-adapt tool designed to evaluate the MASTERGAN1 or MASTERGAN2 System-in-Package (SiP). The MASTERGAN1 SiP implements a high-power density power supply that integrates a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The MASTERGAN2 is an advanced power SiP integrating a gate driver and two enhancement-mode GaN transistors in an asymmetrical half‑bridge configuration. The EVALMASTERGAN Demonstration Boards quickly create topologies without the need for a complete PCB design.