8.06.21

Segger Microcontroller
943-8.06.21
8.06.21

Mfr.:

Description:
Sockets & Adapters J-Trace Mictor 38 Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€187.12 €187.12

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
Adapters
J-Link
Brand: Segger Microcontroller
Core: ARM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Adapt from 20-pin to 38-pin
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: 38-pin Connector
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

J-Trace Mictor 38 Adapter

SEGGER Microcontroller J-Trace Mictor 38 Adapter is used to adapt from a 20-pin .05" Cortex trace connector to a 38-pin Mictor connector. The pinout follows the single target connector pin-out specification as defined in the ARM ETM Architecture Specification. The adapter connects the GND, JTAG, and some trace pins to their counterparts on the 19-pin Cortex-M connector.