6.90.00

Segger Microcontroller
943-6.90.00
6.90.00

Mfr.:

Description:
Development Boards & Kits - ARM emPower-USB-Host Board

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€62.37 €62.37

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4
LPC54605J512
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

6.90.00 emPower USB Host Board

Segger 6.90.00 emPower USB Host Board is a cost-effective microcontroller-based board that requires a dual USB platform in a simple and small design. This Segger emPower USB host board features a debug connector that provides full access to the NXP LPC54605J512 with Cortex® M4 core. The emPower USB host board is pre-programmed with emLoad bootloader. The USB board can also be debugged using Embebbed Studio, a J-Link, and a 9-pin Cortex-M adapter. Applications include input devices, sensors, terminals, loudspeakers, Wi-Fi, LAN, CAN, and BLUETOOTH®.