EV31H43A

Microchip Technology
579-EV31H43A
EV31H43A

Mfr.:

Description:
Development Boards & Kits - ARM SAM9X75 Curiosity LAN Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€160.60 €160.60

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
SAM9X7 Series
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: SiP Microprocessor
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV31H43A SAM9X75 Curiosity LAN Kit

Microchip Technology EV31H43A SAM9X75 Curiosity LAN Kit features the SAM9X75D2G MPU and serves as the evaluation platform for the SAM9X7 series devices. The Microchip Technology SAM9X75D2G is a high-performance, ultra-low power ARM926EJ-S CPU-based MPU running up to 800MHz, with integrated 2-Gbit DDR3L memory. The device includes advanced peripherals for connectivity and user interface applications, like MIPI DSI®, LVDS, RGB, 2D graphics, MIPI-CSI-2, Gigabit Ethernet with TSN, USB, and CAN-FD. The device also provides robust security features like tamper detection, secure boot, secure key storage, TRNG, PUF, and high-performance AES/SHA crypto accelerators.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.