MAX15157DEVKIT#

Analog Devices / Maxim Integrated
700-MAX15157DEVKIT#
MAX15157DEVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX15157D Standard 1 phase EV Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€269.63 €269.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
40 V to 60 V
12 V
MAX15157
MAX15157D
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX15157 Evaluation Kits

Analog Devices Inc. MAX15157 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX15157 controller's performance. The MAX15157 is a high-efficiency step-down/-up regulator. The kit is powered from a 15VDC to 60VDC supply. It delivers from 5V to 32V at 15A or 200W (maximum) and at a 600kHz switching frequency.