DFR0579

DFRobot
426-DFR0579
DFR0579

Mfr.:

Description:
Power Management IC Development Tools Micro Solar Power Manager / Charger with Regulated Output (Solar Panel Input: 1-3V, 70mA)

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.11 €17.11

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
500 mV to 4 V
3.3 v
SPV1050
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50 mm x 50 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DFR0579 Solar Power Manager Micro

DFRobot DFR0579 Solar Power Manager Micro is a micro-power, high-efficiency solar power management module. This development tool is designed to power IoT-based wireless sensors or controllers with 1V~3V small-size solar panels. The DFR0579 development tool can maximize solar energy's conversion efficiency under weak sunlight. These features allow low-power wireless devices to be charge-free and battery replacement-free by pure solar power. This power management module employs a constant voltage ratio Maximum Power Point Tracking (MPPT) algorithm to maximize the output power of the solar panel under various sunlight. Applications include a wireless sensor network, BLUETOOTH® iBeacon, and solar-powered toys.