BQ25619EVM

Texas Instruments
595-BQ25619EVM
BQ25619EVM

Mfr.:

Description:
Power Management IC Development Tools I2C controlled 1-cel l; 3-A buck battery

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 14 V
3.9 V to 14 V
BQ25619
BQ25619
Brand: Texas Instruments
Description/Function: Evaluation module For BQ25619 Device
For Use With: BQ25619 I2C controlled 1-cell, 3-A buck battery charger
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 252.393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25618EVM/bq25619EVM Charger Evaluation Modules

Texas Instruments bq25618EVM/bq25619EVM Charger Evaluation Modules (EVMs) are used to evaluate the bq25618 or bq25619 device. The bq25618/bq25619 is a 3A single-cell battery charger optimized for power bank applications in low-power portable designs. The OTG reverse synchronous boost operation and forward buck mode operation allow for control over power delivery to peripherally powered devices. This evaluation module does not include a Texas Instruments EV2300/EV2400 interface board. To evaluate the evaluation module, an EV2300/EV2400 interface board must be ordered separately.