PIM480

Pimoroni
397-PIM480
PIM480

Mfr.:

Description:
Multiple Function Sensor Development Tools SGP30 Air Quality Sensor Breakout

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.49 €18.49

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
Evaluation Boards
Air Quality Sensor
SGP30
3.3 V, 5 V
Brand: Pimoroni
Dimensions: 19 mm x 19 mm x 3 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

PIM480 SGP30 Sensor Breakout Board

Pimoroni PIM480 SGP30 Sensor Breakout Board monitors indoor air quality by measuring Total Volatile Organic Compounds (TVOC) and equivalent carbon dioxide (eCO2). This breakout board is based on the Sensirion SGP30 TVOC and eCO2 sensor that carries out good real-time baseline compensation and provides accurate readings. Pimoroni PIM480 SGP30 Sensor Breakout Board features reverse polarity protection, a 10% to 15% margin of error, minimal drift through time, and a Raspberry Pi-compatible pinout. This breakout board comes covered with a PTFE membrane (a slightly translucent white film) that should not be peeled off.