MIKROE-972

Mikroe
932-MIKROE-972
MIKROE-972

Mfr.:

Description:
Development Boards & Kits - ARM EASYMX PRO v7 ARM STELLARIS CORTEX-M3

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€145.36 €726.80

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3
LM3S9B95
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: CAN, I2C, SPI
Operating Supply Voltage: 7 VAC to 23 VAC, 9 V to 32 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

EasyMx PRO™ v7 Development Board for Stellaris®

Mikroe EasyMx PRO™ v7 Development Board for Stellaris® ARM® is a powerful, well organized, full-featured development board for ARM® Cortex™-M3 and M4 microcontrollers. It includes over 20 on-board modules for all kinds of development, including multimedia, USB, CAN, Ethernet, and others. The board is equipped with the mikroProg™ fast USB 2.0 programmer and debugger. MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM® features the Texas Instruments LM3S9B95 ARM® Cortex™-M3 microcontroller chip and a 4-layer PCB to achieve maximum efficiency.
Learn more

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.