EVAL-STCH03-45W

STMicroelectronics
511-EVAL-STCH03-45W
EVAL-STCH03-45W

Mfr.:

Description:
Power Management IC Development Tools 45W / 12V power supply based on STCH03 QR flyback controller and SRK1000B adapti

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€134.67 €134.67

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
12.7 V
STCH03
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3.75 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

EVAL-STCH03-45W Evaluation Board

STMicroelectronics EVAL-STCH03-45W Evaluation Board is a 45W/12V isolated power supply developed for general-purpose applications. The board uses a quasi-resonant flyback converter based on the STCH03 controller. STMicroelectronics EVAL-STCH03-45W features optocoupler feedback for voltage and primary side regulation for constant output current regulation. The secondary side rectification is based on the SRK1000B adaptive synchronous rectification controller. The efficiency of the application is very high over the entire output power range. This efficiency is due to the smart power management of the STCH03 and SRK1000B controllers. The evaluation board implements a robust output supply protected against output overvoltage, output undervoltage, output overpower, and output short-circuit. The protections are auto-restart for a safe operation.