EV-VN7004CH

STMicroelectronics
511-EV-VN7004CH
EV-VN7004CH

Mfr.:

Description:
Power Management IC Development Tools VN7004CH Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.92 €3.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
4 V to 28 V
VN7004CH
EV-VN7004CH
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 41.5 mm x 25 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

EV-VN7004CH & EV-VN7004CLH Evaluation Boards

STMicroelectronics EV-VN7004CH and EV-VN7004CLH Evaluation Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7004CH or VN7004CLH high-side drivers. An on-board minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller. This is achieved without any additional effort in external component design and connection.